
10074142-201LF | |
|---|---|
DigiKey Part Number | 10074142-201LF-ND |
Manufacturer | |
Manufacturer Product Number | 10074142-201LF |
Description | CONN RCPT USB A/ESATA STACK R/A |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) and eSATA, Stacked Receptacle Connector 15 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 10074142-201LF Models |
Category | Mounting Feature Horizontal |
Manufacturer Amphenol ICC (FCI) | Termination Solder |
Packaging Tray | Number of Ports 2 |
Part Status Obsolete | Contact Finish Gold |
Connector Type USB-A (USB TYPE-A) and eSATA, Stacked | Shell/Shielding Material Copper Alloy, Steel Alloy |
Number of Contacts 15 | Material Flammability Rating UL94 V-0 |
Gender Receptacle | Insulation Color Black |
Mounting Type Through Hole, Right Angle | Base Product Number |

