
10066744-050 | |
|---|---|
DigiKey Part Number | 2266-10066744-050-609-ND |
Manufacturer | |
Manufacturer Product Number | 10066744-050 |
Description | CONN HEADER VERT 50POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 50 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Termination Press-Fit, Solder |
Packaging Tray | Fastening Type Detent Lock |
Part Status Active | Contact Length - Mating 0.315" (8.00mm) |
Connector Type | Contact Length - Post 0.113" (2.87mm) |
Contact Type Male Pin | Insulation Height 0.457" (11.60mm) |
Pitch - Mating | Contact Shape Square |
Number of Positions | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Polyester, Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Base Product Number |

