
10055090-001LF | |
|---|---|
DigiKey Part Number | 609-10055090-001LF-ND |
Manufacturer | |
Manufacturer Product Number | 10055090-001LF |
Description | CONN POWER EDGE CARD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 10055090-001LF Models |
Category | Read Out Dual |
Manufacturer Amphenol ICC (FCI) | Features Board Guide |
Series | Mounting Type Board Edge, Through Hole, Right Angle |
Packaging Tray | Termination Solder |
Part Status Active | Contact Material Copper Alloy |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions/Bay/Row 25 | Color Black |
Number of Positions 50 | Operating Temperature -5°C ~ 105°C |
Card Thickness 0.062" (1.57mm) | Material - Insulation Thermoplastic |
Number of Rows 2 | Termination Rows 2 |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 504 | €9.64280 | €4,859.97 |
| Unit Price without VAT: | €9.64280 |
|---|---|
| Unit Price with VAT: | €12.10171 |

