
10046593-400H | |
|---|---|
DigiKey Part Number | 10046593-400H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10046593-400H |
Description | CONN HEADER VERT 20000POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole Cuttable position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.505" (12.83mm) |
Packaging Tape & Reel (TR) | Contact Length - Post 0.090" (2.29mm) |
Part Status Active | Overall Contact Length 0.695" (17.65mm) |
Connector Type | Insulation Height 0.100" (2.54mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Tin-Lead |
Number of Positions | Contact Finish Thickness - Mating 120.0µin (3.05µm) |
Number of Rows 2 | Contact Material Brass |
Row Spacing - Mating | Operating Temperature -65°C ~ 130°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 000 | €0.02157 | €1,294.20 |
| Unit Price without VAT: | €0.02157 |
|---|---|
| Unit Price with VAT: | €0.02707 |

