
10034524-002LF | |
---|---|
DigiKey Part Number | 10034524-002LF-ND |
Manufacturer | |
Manufacturer Product Number | 10034524-002LF |
Description | CONN SAS PLUG 29POS SLD R/A SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 29 Position SAS Plug Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 10034524-002LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | SAS | |
Number of Positions | 29 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide, Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
585 | €2.92571 | €1,711.54 |
Unit Price without VAT: | €2.92571 |
---|---|
Unit Price with VAT: | €3.67177 |