
10031569-502CLF | |
|---|---|
DigiKey Part Number | 10031569-502CLF-ND |
Manufacturer | |
Manufacturer Product Number | 10031569-502CLF |
Description | CONN SATA RCPT 22POS SLD R/A SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 Position SATA Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 10031569-502CLF Models |
Category | Mounting Type Surface Mount, Right Angle |
Manufacturer Amphenol ICC (FCI) | Termination Solder |
Packaging Tray | Features Board Guide, Board Lock |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type SATA | Base Product Number |
Number of Positions 22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | €2.94189 | €1,588.62 |
| Unit Price without VAT: | €2.94189 |
|---|---|
| Unit Price with VAT: | €3.69207 |

