Image for 10013357-001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10013357-001

DigiKey Part Number
10013357-001-ND
Manufacturer
Manufacturer Product Number
10013357-001
Description
CONN PLUG 200POS R/A GOLD
Customer Reference
Detailed Description
200 Position Connector Plug, Center Strip Contacts Through Hole, Right Angle Gold, GXT™
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Plug, Center Strip Contacts
Number of Positions
200
Pitch
0.025" (0.64mm)
Number of Rows
2
Mounting Type
Through Hole, Right Angle
Features
Flange
Contact Finish
Gold, GXT™
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
-
Height Above Board
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.