Direct
Similar
Similar
Similar
Similar
Similar

10002463-112H | |
|---|---|
DigiKey Part Number | 10002463-112H-ND |
Manufacturer | |
Manufacturer Product Number | 10002463-112H |
Description | CONN HEADER VERT 12POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 12 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Termination Kinked Pin, Solder |
Series | Fastening Type Push-Pull |
Packaging Bulk | Contact Length - Mating 0.318" (8.08mm) |
Part Status Obsolete | Contact Length - Post 0.085" (2.16mm) |
Connector Type | Overall Contact Length 0.503" (12.78mm) |
Contact Type Male Pin | Insulation Height 0.100" (2.54mm) |
Pitch - Mating | Contact Shape Square |
Number of Positions | Contact Finish - Mating Gold or Gold, GXT™ |
Number of Rows 2 | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Row Spacing - Mating | Contact Material Phosphor Bronze |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-146252-6 | TE Connectivity AMP Connectors | 4 776 | 5-146252-6-ND | €2.32000 | Direct |
| 4-102977-0-06 | TE Connectivity AMP Connectors | 0 | A26534-06-ND | €0.00000 | Similar |
| TSW-106-14-G-D | Samtec Inc. | 1 508 | SAM1052-06-ND | €1.89000 | Similar |
| TSW-106-14-L-D | Samtec Inc. | 806 | SAM1054-06-ND | €1.12000 | Similar |
| TSW-106-14-S-D | Samtec Inc. | 597 | SAM1056-06-ND | €1.90000 | Similar |





