
| U86-D4127-10121 | |
|---|---|
| DigiKey Part Number | U86-D4127-10121-ND | 
| Manufacturer | |
| Manufacturer Product Number | U86-D4127-10121 | 
| Description | CONN SFP RCPT W/CAGE 2X4 160P RA | 
| Customer Reference | |
| Detailed Description | 160 (20 x 8) Position SFP Receptacle with Cage, Ganged (2x4) Connector Press-Fit Through Hole, Right Angle | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol ICC (Commercial Products) | |
| Series | ||
| Packaging | Tray | |
| Part Status | Obsolete | |
| Connector Style | Receptacle with Cage, Ganged (2x4) | |
| Connector Type | SFP | |
| Number of Positions | 160 (20 x 8) | |
| Mounting Type | Through Hole, Right Angle | |
| Termination | Press-Fit | |
| Features | Board Guide, Light Pipe | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 30.0µin (0.76µm) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland