


U77C11182011 | |
|---|---|
DigiKey Part Number | 664-U77C11182011-ND |
Manufacturer | |
Manufacturer Product Number | U77C11182011 |
Description | CONN 1PORT LIGHT PIPES |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position SFP Cage Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | U77C11182011 Models |
Category | Connector Type SFP |
Manufacturer Amphenol ICC (Commercial Products) | Mounting Type Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Features EMI Shielded, Light Pipe |
Part Status Active | Base Product Number |
Connector Style Cage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.73552 | €867.76 |
| Unit Price without VAT: | €1.73552 |
|---|---|
| Unit Price with VAT: | €2.17808 |

