
U77A17382001 | |
|---|---|
DigiKey Part Number | 664-U77A17382001-ND |
Manufacturer | |
Manufacturer Product Number | U77A17382001 |
Description | EXPRESSPORT SFP + CAGE |
Customer Reference | |
Detailed Description | Position SFP+ Cage Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Connector Type SFP+ |
Manufacturer Amphenol ICC (Commercial Products) | Mounting Type Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Features EMI Shielded, Light Pipe |
Part Status Active | Base Product Number |
Connector Style Cage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.74338 | €871.69 |
| Unit Price without VAT: | €1.74338 |
|---|---|
| Unit Price with VAT: | €2.18794 |

