Similar

RJSNE528108 | |
|---|---|
DigiKey Part Number | RJSNE528108-ND |
Manufacturer | |
Manufacturer Product Number | RJSNE528108 |
Description | CONN MOD JACK 8P8C R/A |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) |
Datasheet | Datasheet |
Category | Orientation 90° Angle (Right) |
Manufacturer Amphenol ICC (Commercial Products) | Termination Solder |
Series | LED Color Yellow - Green |
Packaging Tray | Tab Direction Up and Down |
Part Status Obsolete | Contact Material Phosphor Bronze |
Connector Type Jack | Contact Finish Gold |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Ports 8 | Housing Material Thermoplastic |
Number of Rows 2 | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJSAE508108 | Amphenol CS (Commercial Products) | 0 | RJSAE508108-ND | €13.18557 | Similar |


