
RJSAEGF8008 | |
|---|---|
DigiKey Part Number | 664-RJSAEGF8008-ND |
Manufacturer | |
Manufacturer Product Number | RJSAEGF8008 |
Description | CONN MODULE JACK RJ45 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Shielded |
Series | LED Color Does Not Contain LED |
Packaging Tray | Tab Direction Up and Down |
Part Status Active | Contact Material Phosphor Bronze |
Connector Type Jack | Contact Finish Gold |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Thickness 15.0µin (0.38µm) |
Number of Ports 8 | Housing Material Thermoplastic |
Number of Rows 2 | Operating Temperature -55°C ~ 85°C |
Mounting Type Through Hole | Base Product Number |
Orientation 90° Angle (Right) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 040 | €9.92341 | €50,013.99 |
| Unit Price without VAT: | €9.92341 |
|---|---|
| Unit Price with VAT: | €12.45388 |

