


RJSAE508408 | |
|---|---|
DigiKey Part Number | RJSAE508408-ND |
Manufacturer | |
Manufacturer Product Number | RJSAE508408 |
Description | CONN MOD JACK 8P8C R/A UNSHLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | RJSAE508408 Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Unshielded |
Series | Features Board Lock |
Packaging Tray | LED Color Green - Yellow |
Part Status Active | Tab Direction Up and Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 8 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 2 | Housing Material Thermoplastic |
Mounting Type Through Hole | Operating Temperature -55°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €17.60000 | €17.60 |
| 15 | €14.53867 | €218.08 |
| 30 | €13.84400 | €415.32 |
| 60 | €13.18333 | €791.00 |
| 105 | €12.67333 | €1,330.70 |
| 255 | €11.90494 | €3,035.76 |
| 510 | €11.33737 | €5,782.06 |
| Unit Price without VAT: | €17.60000 |
|---|---|
| Unit Price with VAT: | €22.08800 |

