Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



RJE36188310CH | |
|---|---|
DigiKey Part Number | 664-RJE36188310CH-ND |
Manufacturer | |
Manufacturer Product Number | RJE36188310CH |
Description | STACKED RJ45 OVER 2 NOS USB TYPE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat3, Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | RJE36188310CH Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Shielded |
Series | Ratings Cat3, Cat5 |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Up |
Connector Type Jack with USB C, Dual | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 6.00µin (0.152µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Through Hole | Operating Temperature -20°C ~ 60°C |
Orientation 90° Angle (Right) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJE36188320CH | Amphenol CS (Commercial Products) | 0 | 664-RJE36188320CH-ND | €8.75000 | Parametric Equivalent |
| RJE36188330CH | Amphenol CS (Commercial Products) | 0 | 664-RJE36188330CH-ND | €9.11000 | Parametric Equivalent |
| RJE36188340CH | Amphenol CS (Commercial Products) | 0 | 664-RJE36188340CH-ND | €10.05000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.39000 | €8.39 |
| 10 | €7.12600 | €71.26 |
| 25 | €6.67880 | €166.97 |
| 50 | €6.36000 | €318.00 |
| 100 | €6.05630 | €605.63 |
| 250 | €5.67728 | €1,419.32 |
| 500 | €5.40656 | €2,703.28 |
| 1 000 | €5.14877 | €5,148.77 |
| Unit Price without VAT: | €8.39000 |
|---|---|
| Unit Price with VAT: | €10.52945 |


