Similar
Similar

RJE051AA1210 | |
|---|---|
DigiKey Part Number | RJE051AA1210-ND |
Manufacturer | |
Manufacturer Product Number | RJE051AA1210 |
Description | CONN MOD JACK 10P10C R/A SHLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 10p10c (RJ50) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | RJE051AA1210 Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Shielded |
Series | Features Board Lock |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 10p10c (RJ50) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 15.0µin (0.38µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1734580-1 | TE Connectivity AMP Connectors | 5 008 | A130901-ND | €2.07000 | Similar |
| 54602-910LF | Amphenol CS (FCI) | 570 | 609-1047-ND | €0.71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | €1.32953 | €1,595.44 |
| Unit Price without VAT: | €1.32953 |
|---|---|
| Unit Price with VAT: | €1.66856 |



