
MRJ5381013 | |
|---|---|
DigiKey Part Number | 664-MRJ5381013-ND |
Manufacturer | |
Manufacturer Product Number | MRJ5381013 |
Description | MRJ GEN1 RUGGED RJ45, 8 POS. R/A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | - | |
LED Color | Green - Yellow | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €20.42000 | €20.42 |
| 10 | €17.35300 | €173.53 |
| 40 | €15.73650 | €629.46 |
| 80 | €14.98563 | €1,198.85 |
| 120 | €14.56333 | €1,747.60 |
| 280 | €13.71907 | €3,841.34 |
| 520 | €13.13350 | €6,829.42 |
| Unit Price without VAT: | €20.42000 |
|---|---|
| Unit Price with VAT: | €25.62710 |


