
MRDAP03CBPA00 | |
|---|---|
DigiKey Part Number | 664-MRDAP03CBPA00-ND |
Manufacturer | |
Manufacturer Product Number | MRDAP03CBPA00 |
Description | CIRC CBL 3POS PLUG TO PLUG 3.28' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | MRDAP03CBPA00 Models |
Category | 2nd Connector Number of Positions 3 |
Manufacturer Amphenol ICC (Commercial Products) | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert A |
Packaging Box | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 3.28' (1.00m) |
1st Connector Type Plug | Assembly Configuration Standard |
1st Connector Gender Male Pins | Cable Type Round |
1st Connector Number of Positions 3 | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Number of Positions Loaded All | Color Black |
1st Connector Shell Size - Insert A | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €29.40000 | €29.40 |
| 10 | €24.98300 | €249.83 |
| 40 | €22.65550 | €906.22 |
| 80 | €21.57500 | €1,726.00 |
| 120 | €20.96717 | €2,516.06 |
| 280 | €19.75196 | €5,530.55 |
| Unit Price without VAT: | €29.40000 |
|---|---|
| Unit Price with VAT: | €36.89700 |

