
GSB19111RKEU | |
|---|---|
DigiKey Part Number | 664-GSB19111RKEUTR-ND - Tape & Reel (TR) 664-GSB19111RKEUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GSB19111RKEU |
Description | USB 2.0 STANDARD A, UPRIGHT DIP, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GSB19111RKEU Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Operating Temperature -40°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current Rating (Amps) 1.5A |
Part Status Active | Voltage - Rated 30VDC |
Connector Type USB-A (USB TYPE-A) | Mating Cycles 1500 |
Number of Contacts 4 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Brass |
Mounting Type Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Vertical, Flag | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.68000 | €0.68 |
| 10 | €0.57700 | €5.77 |
| 25 | €0.54080 | €13.52 |
| 50 | €0.51500 | €25.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | €0.48417 | €58.10 |
| 240 | €0.46104 | €110.65 |
| 360 | €0.44803 | €161.29 |
| 600 | €0.43213 | €259.28 |
| 840 | €0.42199 | €354.47 |
| 1 200 | €0.41150 | €493.80 |
| Unit Price without VAT: | €0.68000 |
|---|---|
| Unit Price with VAT: | €0.85340 |

