60 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
G832MB1_2xHR Plug Drawing
Amphenol ICC High-Speed Board-to-Board Connectors | Digi-Key Daily

G832MB110605222HR

DigiKey Part Number
G832MB110605222HRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
G832MB110605222HR
Description
CONN PLUG 60POS SMD GOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
60 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
G832MB110605222HR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Amphenol ICC (Commercial Products)
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Plug, Outer Shroud Contacts
Height Above Board
0.303" (7.70mm)
Number of Positions
60
Base Product Number
Pitch
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 788 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€2.25828€4,516.56
Manufacturers Standard Package
Unit Price without VAT:€2.25828
Unit Price with VAT:€2.83414

Other Suppliers on DigiKey

788In Stock
Ships from WEC