Similar
Similar

| FCE17E09PC68B | |
|---|---|
| DigiKey Part Number | FCE17E09PC68B-ND | 
| Manufacturer | |
| Manufacturer Product Number | FCE17E09PC68B | 
| Description | CONN D-SUB PLUG 9POS R/A SOLDER | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | 9 Position D-Sub Plug, Male Pins Connector | 
| Datasheet | Datasheet | 
| EDA/CAD Models | FCE17E09PC68B Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Connector Style | ||
| Connector Type | Plug, Male Pins | |
| Number of Positions | ||
| Number of Rows | 2 | |
| Mounting Type | ||
| Shell Size, Connector Layout | 1 (DE, E) | |
| Contact Type | Signal | |
| Flange Feature | Board Side (M3) | |
| Termination | Solder | |
| Shell Material, Finish | Steel, Tin Plated | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 15.0µin (0.38µm) | |
| Ingress Protection | - | |
| Material Flammability Rating | UL94 V-0 | |
| Current Rating (Amps) | 5A | |
| Backset Spacing | 0.590" (14.99mm) | |
| Features | Filter, Grounding Indents, Mounting Brackets | |
| Voltage Rating | - | |
| Color | Black | |
| Contact Form | - | |
| Dielectric Material | Thermoplastic, Glass Filled | |
| Wire Gauge | - | |
| Contact Material | Phosphor Bronze | |
| Operating Temperature | -40°C ~ 85°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 60 | €13.51467 | €810.88 | 
| Unit Price without VAT: | €13.51467 | 
|---|---|
| Unit Price with VAT: | €16.96091 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland