
456E915 | |
|---|---|
DigiKey Part Number | 456E915-ND |
Manufacturer | |
Manufacturer Product Number | 456E915 |
Description | COAX ADAPT BNC TO BNC |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Panel Mount |
Series | Mounting Feature Bulkhead |
Packaging Bulk | Fastening Type Bayonet Lock, Bayonet Lock |
Part Status Obsolete | Center Contact Plating Gold |
Adapter Type Jack to Jack | Features Filter |
Conversion Type Same Series | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Adapter Series | Body Material Zinc Die Cast |
Center Gender Female to Female | Body Finish Nickel |
Convert From (Adapter End) BNC Jack, Female Socket | Center Contact Material Phosphor Bronze |
Convert To (Adapter End) BNC Jack, Female Socket | Operating Temperature -20°C ~ 85°C |
Impedance 50 Ohms | Base Product Number |

