



456E107S | |
|---|---|
DigiKey Part Number | 456E107S-ND |
Manufacturer | |
Manufacturer Product Number | 456E107S |
Description | CONN BNC JACK STR 50OHM SOLDER |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder Cup | |
Shield Termination | Solder Tag | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Number of Ports | 1 | |
Features | Extended Insulation, Filter | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | 5 pcs - 1 Connector, 1 Filter Ring, 1 Insulating Washer, 1 Nut, 1 Solder Tag | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Silver | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -20°C ~ 85°C | |
Voltage Rating | 200 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |

