



43-01166 | |
|---|---|
DigiKey Part Number | 626-1494-ND |
Manufacturer | |
Manufacturer Product Number | 43-01166 |
Description | CONN RCPT MALE 4POS GOLD SOLDER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Shell Material Copper Zinc |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 |
Number of Positions 4 | Features Board Guide, Board Lock |
Shell Size - Insert M12-4 | Shielding |
Mounting Type Panel Mount, Through Hole | Current Rating (Amps) 4A |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 250V |
Termination Solder | Operating Temperature -30°C ~ 85°C |
Fastening Type Threaded | Contact Material Copper Zinc |
Orientation A | Insert Material Polyamide (PA66), Nylon 6/6 |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.93000 | €5.93 |
| 10 | €5.04300 | €50.43 |
| 30 | €4.66700 | €140.01 |
| 50 | €4.50180 | €225.09 |
| 100 | €4.28680 | €428.68 |
| 250 | €4.01848 | €1,004.62 |
| 500 | €3.82682 | €1,913.41 |
| 1 000 | €3.64433 | €3,644.33 |
| Unit Price without VAT: | €5.93000 |
|---|---|
| Unit Price with VAT: | €7.44215 |

