Image for 122A10509X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

122A10509X

DigiKey Part Number
122A10509X-ND
Manufacturer
Manufacturer Product Number
122A10509X
Description
CONN DIN RCPT 32POS
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
32 Position Din Connector Receptacle, Female Sockets Gold Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CONEC
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle, Female Sockets
Number of Positions
32
Number of Positions Loaded
16
Pitch
0.100" (2.54mm)
Number of Rows
2
Style
B/2 (1/2 B)
Level, Class
3
Mounting Type
Free Hanging (In-Line)
Termination
Solder Lug
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
2A
Material Flammability Rating
UL94 V-0
Material - Insulation
Polybutylene Terephthalate (PBT), Glass Filled
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
300€3.20660€961.98
Unit Price without VAT:€3.20660
Unit Price with VAT:€4.02428