




L77DE09SU | |
|---|---|
DigiKey Part Number | L77DE09SU-ND |
Manufacturer | |
Manufacturer Product Number | L77DE09SU |
Description | CONN D-SUB RCPT 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | L77DE09SU Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 8.00µin (0.203µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Receptacle, Female Sockets | Voltage Rating 300V |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5747150-2 | TE Connectivity AMP Connectors | 1 515 | A32038-ND | €5.75000 | Direct |
| LD09S24A4GV00LF | Amphenol CS (FCI) | 18 765 | 609-5190-ND | €1.38000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.82000 | €6.82 |
| 10 | €5.79000 | €57.90 |
| 25 | €5.42800 | €135.70 |
| 50 | €5.16860 | €258.43 |
| 200 | €4.68690 | €937.38 |
| 400 | €4.46333 | €1,785.33 |
| 600 | €4.33753 | €2,602.52 |
| 1 000 | €4.18417 | €4,184.17 |
| Unit Price without VAT: | €6.82000 |
|---|---|
| Unit Price with VAT: | €8.55910 |







