
CS-SASMINTOHD-001 | |
|---|---|
DigiKey Part Number | 3272-CS-SASMINTOHD-001-ND |
Manufacturer | |
Manufacturer Product Number | CS-SASMINTOHD-001 |
Description | MINISAS TO MINISAS HD 30AWG 1M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 26, 36 Position miniSAS HD 4x, miniSAS 4x Plug to Plug 3.28' (1.00m) Black Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | miniSAS HD 4x, miniSAS 4x | |
Number of Positions | 26, 36 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | Passive, Pull Tab | |
Cable Type | Round | |
Usage | External | |
Length | 3.28' (1.00m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 28 AWG | |
Current - Max/Contact | 500 mA | |
Frequency - Max | 6Gbps | |
Operating Temperature | 75°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €85.00000 | €85.00 |
| 10 | €72.25500 | €722.55 |
| 25 | €67.73480 | €1,693.37 |
| 50 | €64.50620 | €3,225.31 |
| 100 | €61.82590 | €6,182.59 |
| Unit Price without VAT: | €85.00000 |
|---|---|
| Unit Price with VAT: | €106.67500 |

