
52500014-735 | |
|---|---|
DigiKey Part Number | 889-52500014-735-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | 52500014-735 |
Description | SHEET METAL SCREW CHEESE PHIL - |
Customer Reference | |
Detailed Description | Cheese Head Sheet Metal Screw Phillips Drive Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Audio | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Sheet Metal Screw | |
Screw Head Type | Cheese Head | |
Drive Type | Phillips | |
Features | Pilot Point | |
Thread Size | - | |
Head Diameter | 0.220" (5.59mm) | |
Head Height | 0.079" (2.00mm) | |
Length - Below Head | 0.394" (10.00mm) | |
Length - Overall | 0.472" (12.00mm) | |
Material | Steel | |
Plating | Black Oxide | |
Base Product Number |

