Image for VW2810300000G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VW2810300000G

DigiKey Part Number
VW2810300000G-ND
Manufacturer
Manufacturer Product Number
VW2810300000G
Description
TERM BLOCK PLUG 28POS 3.50MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
28 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
7 A
Manufacturer
Amphenol Anytek
Voltage - UL
150 V
Series
Wire Gauge or Range - AWG
18-28 AWG
Packaging
Bulk
Color
Orange
Part Status
Active
Operating Temperature
-40°C ~ 115°C
Type
Plug, Female Sockets
Contact Mating Finish
Tin
Number of Positions
28
Material Flammability Rating
UL94 V-0
Positions Per Level
14
Wire Strip Length
7-8mm
Number of Levels
2
Contact Material
Phosphor Bronze
Pitch
0.138" (3.50mm)
Housing Material
Thermoplastic
Plug Wire Entry
180°
Insulation Height
0.614" (15.60mm)
Termination Style
Screwless - Spring Cage, Tension Clamp
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 980€3.55614€7,041.16
Manufacturers Standard Package
Unit Price without VAT:€3.55614
Unit Price with VAT:€4.46296