
VD1331520000G | |
|---|---|
DigiKey Part Number | VD1331520000G-ND |
Manufacturer | |
Manufacturer Product Number | VD1331520000G |
Description | TERM BLOCK PLUG 13POS 3.81MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Amphenol Anytek | Wire Gauge or Range - AWG 16-28 AWG |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Mating Flange, Retention Latches (Non-Wire Side) |
Number of Positions 13 | Material Flammability Rating UL94 V-0 |
Positions Per Level 13 | Screw Size M2 |
Number of Levels 1 | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Pitch 0.150" (3.81mm) | Wire Strip Length 6-7mm |
Plug Wire Entry 180° | Contact Material Phosphor Bronze |
Termination Style Screw - Clamping Yoke (Tension Sleeve) | Housing Material Thermoplastic |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.433" (11.00mm) |
Current - UL 8 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 995 | €1.68840 | €3,368.36 |
| Unit Price without VAT: | €1.68840 |
|---|---|
| Unit Price with VAT: | €2.11894 |


