Parametric Equivalent

TZ020101B000G | |
|---|---|
cms-digikey-product-number | 1818-TZ020101B000G-ND |
cms-manufacturer | |
cms-manufacturer-product-number | TZ020101B000G |
cms-description | TZ-5.0-2P BLACK ; "-" TRIVALENCE |
cms-standard-lead-time | 16 Weeks |
cms-customer-reference | |
cms-detailed-description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Surface Mount |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 6 A | |
Voltage | 300 V | |
Wire Gauge | 14-30 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screw - Leaf Spring, Wire Guard | |
Features | Board Guide | |
Color | Black | |
Operating Temperature | -40°C ~ 130°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Brass - Nickel Plated | |
Screw Material - Plating | Steel - Zinc Plated | |
Torque - Screw | 0.4 Nm (3.5 Lb-In) | |
Screw Thread | M3 |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 3 200 | €0.44926 | €1,437.63 |
| Unit Price without VAT: | €0.44926 |
|---|---|
| Unit Price with VAT: | €0.56382 |


