
KF1370500000G | |
|---|---|
DigiKey Part Number | KF1370500000G-ND |
Manufacturer | |
Manufacturer Product Number | KF1370500000G |
Description | 500 TB PCB CONNECTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Adapter Card Edge Connector, 13 pos To Card Edge Connector, 13 pos |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Card Edge Connector, 13 pos | |
Convert To (Adapter End) | Card Edge Connector, 13 pos | |
Mounting Type | Free Hanging (In-Line) | |
Wire Gauge | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 040 | €1.76222 | €3,594.93 |
| Unit Price without VAT: | €1.76222 |
|---|---|
| Unit Price with VAT: | €2.21159 |

