
KE441150A000G | |
|---|---|
DigiKey Part Number | KE441150A000G-ND |
Manufacturer | |
Manufacturer Product Number | KE441150A000G |
Description | TERM BLOCK HDR 44POS 3.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 44 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Current - UL 5.5 A |
Series | Voltage - UL 160 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 44 | Material Flammability Rating UL94 V-0 |
Positions Per Level 22 | Contact Material Copper |
Number of Levels 2 | Housing Material Thermoplastic |
Pitch 0.138" (3.50mm) | Contact Tail Length 0.102" (2.60mm) |
Header Orientation Vertical | Insulation Height 0.524" (13.30mm) |
Termination Style Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 016 | €1.63974 | €3,305.72 |
| Unit Price without VAT: | €1.63974 |
|---|---|
| Unit Price with VAT: | €2.05787 |


