
NR1412010000G | |
|---|---|
DigiKey Part Number | 1818-NR1412010000G-ND |
Manufacturer | |
Manufacturer Product Number | NR1412010000G |
Description | TERM BLOCK HDR 14POS 3.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Current - UL 5.5 A |
Series | Voltage - UL 150 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 130°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 14 | Features Flange |
Positions Per Level 7 | Material Flammability Rating UL94 V-0 |
Number of Levels 2 | Contact Material Copper |
Pitch 0.138" (3.50mm) | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Header Orientation 90°, Right Angle | Contact Tail Length 0.079" (2.00mm) |
Termination Style Solder | Insulation Height 0.425" (10.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €2.43539 | €7,306.17 |
| Unit Price without VAT: | €2.43539 |
|---|---|
| Unit Price with VAT: | €3.05641 |

