



EU0410510000G | |
|---|---|
DigiKey Part Number | 1818-EU0410510000G-ND |
Manufacturer | |
Manufacturer Product Number | EU0410510000G |
Description | TERM BLOCK HDR 4POS 3.50MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Current - UL 10 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Header, Male Pins, Shrouded (2 Side) | Contact Mating Finish Tin |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Positions Per Level 4 | Contact Material Copper |
Number of Levels 1 | Housing Material Thermoplastic |
Pitch 0.138" (3.50mm) | Contact Tail Length 0.118" (3.00mm) |
Header Orientation 90°, Right Angle | Base Product Number |
Termination Style Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.22000 | €1.22 |
| 10 | €0.88800 | €8.88 |
| 25 | €0.77360 | €19.34 |
| 50 | €0.69860 | €34.93 |
| 100 | €0.63460 | €63.46 |
| 300 | €0.55463 | €166.39 |
| 600 | €0.51617 | €309.70 |
| 1 200 | €0.48542 | €582.50 |
| 5 100 | €0.44074 | €2,247.77 |
| Unit Price without VAT: | €1.22000 |
|---|---|
| Unit Price with VAT: | €1.53110 |

