
DS2401508000G | |
|---|---|
DigiKey Part Number | DS2401508000G-ND |
Manufacturer | |
Manufacturer Product Number | DS2401508000G |
Description | TERM BLK 15POS GRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position Terminal Block Gray Middle 25.0mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Middle | |
Mounting Type | Direct Mount | |
Number of Positions | 15 | |
Number of Levels | 1 | |
Terminal - Width | 25.0mm | |
Termination Style | Spring Cage | |
Current - IEC | 18 A | |
Voltage - IEC | 400 V | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 16-28 AWG | |
Wire Gauge or Range - mm² | 0.08-1.5mm² | |
Features | Flange | |
Housing Color | Gray | |
Length | 3.547" (90.09mm) | |
Height (Max) | 0.669" (17.00mm) | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9mm | |
Operating Temperature | -40°C ~ 115°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 016 | €4.09652 | €8,258.58 |
| Unit Price without VAT: | €4.09652 |
|---|---|
| Unit Price with VAT: | €5.14113 |

