
ATMH04-2PB | |
|---|---|
DigiKey Part Number | 889-ATMH04-2PB-ND |
Manufacturer | |
Manufacturer Product Number | ATMH04-2PB |
Description | 2 POSITION RECEPTACLE, PIN, HIGH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | ATMH04-2PB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | IP68, IP6K9K, Sealed, Terminal Position Assurance (TPA) | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.41000 | €2.41 |
| 10 | €2.04800 | €20.48 |
| 25 | €1.91960 | €47.99 |
| 50 | €1.82780 | €91.39 |
| 100 | €1.74040 | €174.04 |
| 250 | €1.63140 | €407.85 |
| 500 | €1.55352 | €776.76 |
| 1 000 | €1.47940 | €1,479.40 |
| 2 500 | €1.38685 | €3,467.12 |
| Unit Price without VAT: | €2.41000 |
|---|---|
| Unit Price with VAT: | €3.02455 |

