
AKE105D00G | |
|---|---|
DigiKey Part Number | 1818-AKE105D00G-ND |
Manufacturer | |
Manufacturer Product Number | AKE105D00G |
Description | RELAY GEN PURPOSE SPST 8A 5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 440VAC, 30VDC - Max | |
Load - Max Switching | 3520VA, 240W | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 8 ms | |
Release Time | 6 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.23000 | €1.23 |
| 20 | €1.06400 | €21.28 |
| 40 | €1.02775 | €41.11 |
| 60 | €1.00700 | €60.42 |
| 100 | €0.98150 | €98.15 |
| 260 | €0.93538 | €243.20 |
| 500 | €0.90510 | €452.55 |
| 1 000 | €0.87404 | €874.04 |
| 5 000 | €0.80590 | €4,029.50 |
| Unit Price without VAT: | €1.23000 |
|---|---|
| Unit Price with VAT: | €1.54365 |

