20020012-G101B01LF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Amphenol Anytek
In Stock: 0
Unit Price: €2.46932
Datasheet
20020012-G061B01LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20020012-G101B01LF

DigiKey Part Number
609-4202-ND
Manufacturer
Manufacturer Product Number
20020012-G101B01LF
Description
TERM BLOCK PLUG 10POS 5MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Anytek
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
10
Positions Per Level
10
Number of Levels
1
Pitch
0.197" (5.00mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screw - Pressure Clip
Mounting Type
Free Hanging (In-Line)
Current - IEC
-
Current - UL
10 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
12-22 AWG
Wire Gauge or Range - mm²
1-2.5mm²
Color
Green
Operating Temperature
-40°C ~ 115°C
Contact Mating Finish
Tin
Features
Mating Flange, Retention Latches (Non-Wire Side)
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
M2.5
Torque - Screw
0.4 Nm (3.5 Lb-In)
Wire Strip Length
6-7mm
Contact Material
Copper Alloy
Housing Material
Thermoplastic Resin
Contact Tail Length
-
Insulation Height
1.083" (27.51mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€5.40000€5.40
10€3.82500€38.25
45€3.11400€140.13
90€2.87178€258.46
135€2.75215€371.54
270€2.58041€696.71
540€2.44448€1,320.02
1 035€2.34367€2,425.70
Manufacturers Standard Package
Unit Price without VAT:€5.40000
Unit Price with VAT:€6.77700