Pressure Sensor -1.02PSI ~ 1.02PSI (-7kPa ~ 7kPa) Differential Male - 0.06" (1.6mm) Tube, Dual 14 b 8-SMD, J-Lead, Dual Ports, Same Side
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELVH-001D-HRRJ-I-N2A4

DigiKey Part Number
442-ELVH-001D-HRRJ-I-N2A4-ND
Manufacturer
Manufacturer Product Number
ELVH-001D-HRRJ-I-N2A4
Description
SENSOR 1.02PSID 0.06" 14BIT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pressure Sensor -1.02PSI ~ 1.02PSI (-7kPa ~ 7kPa) Differential Male - 0.06" (1.6mm) Tube, Dual 14 b 8-SMD, J-Lead, Dual Ports, Same Side
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Manufacturer
Amphenol All Sensors Corporation
Port Size
Male - 0.06" (1.6mm) Tube, Dual
Series
Port Style
Barbed
Packaging
Tray
Features
Temperature Compensated
Part Status
Active
Termination Style
J Lead
Pressure Type
Differential
Maximum Pressure
14.94PSI (103kPa)
Operating Pressure
-1.02PSI ~ 1.02PSI (-7kPa ~ 7kPa)
Operating Temperature
-20°C ~ 85°C
Output Type
I2C
Mounting Type
Surface Mount
Output
14 b
Package / Case
8-SMD, J-Lead, Dual Ports, Same Side
Accuracy
±0.25%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€41.11000€41.11
5€37.86600€189.33
10€36.66000€366.60
25€35.21640€880.41
50€34.22880€1,711.44
100€33.32210€3,332.21
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€41.11000
Unit Price with VAT:€51.59305