
MS3470W20-16P | |
|---|---|
DigiKey Part Number | 1178-MS3470W20-16P-ND |
Manufacturer | |
Manufacturer Product Number | MS3470W20-16P |
Description | MATRIX 26482 II |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 16 | |
Grade | Military | |
Qualification | MIL-DTL-26482 Series II | |
Shell Size - Insert | 20-16 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Plastic | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €76.33000 | €76.33 |
| 10 | €64.88300 | €648.83 |
| 25 | €60.82440 | €1,520.61 |
| 50 | €57.92420 | €2,896.21 |
| 100 | €55.16340 | €5,516.34 |
| Unit Price without VAT: | €76.33000 |
|---|---|
| Unit Price with VAT: | €95.79415 |

