Image for MS3120F22-41S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3120F22-41S

DigiKey Part Number
1178-MS3120F22-41S-ND
Manufacturer
Manufacturer Product Number
MS3120F22-41S
Description
MIL-26482 MS/PT/CMB RECEPT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
41 Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
41
Grade
Military
Qualification
MIL-DTL-26482 Series I
Shell Size - Insert
22-41
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Olive Drab Chromate over Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Strain Relief
Shielding
Current Rating (Amps)
7.5A, 13A
Voltage Rating
600VAC
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
Aerospace, Industrial, Instrumentation, Mass Transit, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€224.26000€224.26
10€205.03700€2,050.37
Manufacturers Standard Package
Unit Price without VAT:€224.26000
Unit Price with VAT:€281.44630