Parametric Equivalent
Parametric Equivalent

M83723/96W2430N(LC) | |
|---|---|
DigiKey Part Number | 1178-M83723/96W2430N(LC)-ND |
Manufacturer | |
Manufacturer Product Number | M83723/96W2430N(LC) |
Description | CIRCULAR HOUSING |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Aerospace Operations | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type Plug Housing | Shell Finish Cadmium |
Type For Male Pins | Housing Color Olive Drab |
Number of Positions 30 | Ingress Protection Environment Resistant |
Grade Military | Features Coupling Nut, Self Locking |
Qualification MIL-DTL-83723 | Shielding Unshielded |
Shell Size - Insert 24-30 | Note Contacts Sold Separately |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -65°C ~ 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M83723/96R2430N(LC) | Amphenol Aerospace Operations | 0 | 1178-M83723/96R2430N(LC)-ND | €121.99800 | Parametric Equivalent |
| 983-6RS 24-30 PN-L | TE Connectivity Deutsch Connectors | 0 | 983-6RS24-30PN-L-ND | €165.63409 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €117.86760 | €5,893.38 |
| Unit Price without VAT: | €117.86760 |
|---|---|
| Unit Price with VAT: | €147.92384 |


