Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M83723/95G10066(LC) | |
|---|---|
DigiKey Part Number | 1178-M83723/95G10066(LC)-ND |
Manufacturer | |
Manufacturer Product Number | M83723/95G10066(LC) |
Description | CIRCULAR HOUSING |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Aerospace Operations | Fastening Type Threaded |
Series | Orientation 6 |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Stainless Steel |
Connector Type Plug Housing | Shell Finish Passivated |
Type For Female Sockets | Housing Color Silver |
Number of Positions 6 | Ingress Protection Environment Resistant |
Grade Military | Features Coupling Nut, Self Locking |
Qualification MIL-DTL-83723 | Shielding Unshielded |
Shell Size - Insert 10-6 | Note Contacts Sold Separately |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -65°C ~ 200°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M83723/95K10066(LC) | Amphenol Aerospace Operations | 0 | 1178-M83723/95K10066(LC)-ND | €140.38680 | Parametric Equivalent |
| 983-15 KE 7-10-06 S6 L | TE Connectivity Deutsch Connectors | 0 | 983-15KE7-10-06S6L-ND | €84.11962 | Parametric Equivalent |
| 983-15 SE 7-10-06 S6 L | TE Connectivity Deutsch Connectors | 0 | 983-15SE7-10-06S6L-ND | €91.52657 | Parametric Equivalent |
| 983-15 SE 7-10-06 S6 L-A1499 | TE Connectivity Deutsch Connectors | 0 | 983-15SE7-10-06S6L-A1499-ND | €98.73182 | Parametric Equivalent |
| 983-6S 10-06 S6 L | TE Connectivity Deutsch Connectors | 0 | 983-6S10-06S6L-ND | €48.36543 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €109.39240 | €5,469.62 |
| Unit Price without VAT: | €109.39240 |
|---|---|
| Unit Price with VAT: | €137.28746 |


