Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M83723/76R10028(LC) | |
|---|---|
DigiKey Part Number | 1178-M83723/76R10028(LC)-ND |
Manufacturer | |
Manufacturer Product Number | M83723/76R10028(LC) |
Description | CIRCULAR HOUSING |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Aerospace Operations | Fastening Type Bayonet Lock |
Series | Orientation 8 |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type Plug Housing | Shell Finish Electroless Nickel |
Type For Male Pins | Housing Color Silver |
Number of Positions 2 | Ingress Protection Environment Resistant |
Grade Military | Features Coupling Nut |
Qualification MIL-DTL-83723 | Shielding Unshielded |
Shell Size - Insert 10-2 | Note Contacts Sold Separately |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -65°C ~ 200°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M83723/76W10028(LC) | Amphenol Aerospace Operations | 0 | 1178-M83723/76W10028(LC)-ND | €49.13400 | Parametric Equivalent |
| M83723/78R10028(LC) | Amphenol Aerospace Operations | 0 | 1178-M83723/78R10028(LC)-ND | €41.52960 | Parametric Equivalent |
| M83723/78W10028(LC) | Amphenol Aerospace Operations | 0 | 1178-M83723/78W10028(LC)-ND | €51.47700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €50.83560 | €2,541.78 |
| Unit Price without VAT: | €50.83560 |
|---|---|
| Unit Price with VAT: | €63.79868 |

