
D38999/26MF11PN | |
|---|---|
DigiKey Part Number | 1178-D38999/26MF11PN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26MF11PN |
Description | STRAIGHT PLUG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 11 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Composite |
Series | Shell Material Composite |
Packaging Bag | Shell Finish Electroless Nickel |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Silver |
Number of Positions 11 | Ingress Protection Environment Resistant |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Current Rating (Amps) 13A |
Shell Size - Insert 19-11 | Operating Temperature -65°C ~ 200°C |
Shell Size, MIL F | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aerospace, Aviation, Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €129.97000 | €129.97 |
| 10 | €110.48400 | €1,104.84 |
| 25 | €103.57360 | €2,589.34 |
| 50 | €98.63660 | €4,931.83 |
| Unit Price without VAT: | €129.97000 |
|---|---|
| Unit Price with VAT: | €163.11235 |

