
MS27499E10C99PC(LC) | |
|---|---|
DigiKey Part Number | 1178-MS27499E10C99PC(LC)-ND |
Manufacturer | |
Manufacturer Product Number | MS27499E10C99PC(LC) |
Description | RECEPT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Aerospace Operations | Mounting Feature Flange |
Series | Fastening Type Bayonet Lock |
Packaging Bulk | Orientation C |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum Alloy |
Type For Male Pins | Shell Finish Anodic Coating (Alumilite) |
Number of Positions 7 | Ingress Protection Environment Resistant |
Grade Military | Shielding Unshielded |
Qualification MIL-DTL-38999 Series II | Note Contacts Sold Separately |
Shell Size - Insert 10-99 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -65°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | €99.51250 | €1,194.15 |
| Unit Price without VAT: | €99.51250 |
|---|---|
| Unit Price with VAT: | €124.88819 |

