Parametric Equivalent

D38999/24FF18PA(LC) | |
|---|---|
DigiKey Part Number | 1178-D38999/24FF18PA(LC)-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24FF18PA(LC) |
Description | RECEPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 (14 + 4 Twinax) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Aerospace Operations | Mounting Feature Bulkhead - Front Side Nut |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation A |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Male Pins | Shell Finish Electroless Nickel |
Number of Positions 18 (14 + 4 Twinax) | Housing Color Silver |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 19-18 | Note Contacts Sold Separately |
Shell Size, MIL F | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D (14), 8 Twinax (4) | Operating Temperature -65°C ~ 200°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D38999/24WF18PA(LC) | Amphenol Aerospace Operations | 0 | 1178-D38999/24WF18PA(LC)-ND | €148.18750 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €148.18750 | €14,818.75 |
| Unit Price without VAT: | €148.18750 |
|---|---|
| Unit Price with VAT: | €185.97531 |

