Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D38999/20GB35BE | |
|---|---|
DigiKey Part Number | 1178-D38999/20GB35BE-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20GB35BE |
Description | RECEPT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Aerospace Operations | Mounting Feature Flange |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation E |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Female Sockets | Shell Finish Electroless Nickel |
Number of Positions 13 | Housing Color Silver |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 11-35 | Note Contacts Sold Separately |
Shell Size, MIL B | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 200°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F11-35BE [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F11-35BE[V001]-ND | €111.07130 | Parametric Equivalent |
| DTS20F11-35SE-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F11-35SE-6149[V001]-ND | €142.38940 | Parametric Equivalent |
| DTS20T11-35SE-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20T11-35SE-6149V001-ND | €202.95610 | Parametric Equivalent |
| DTS20W11-35BE [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W11-35BE[V001]-ND | €116.65940 | Parametric Equivalent |
| DTS20W11-35SE-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W11-35SE-6149[V001]-ND | €117.98740 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | €393.59750 | €1,574.39 |
| Unit Price without VAT: | €393.59750 |
|---|---|
| Unit Price with VAT: | €493.96486 |

