

TH420J34GBNI | |
---|---|
DigiKey Part Number | 235-1730-ND |
Manufacturer | |
Manufacturer Product Number | TH420J34GBNI |
Description | GLASS ENCAPSULATED, 200KO 25C |
Customer Reference | |
Detailed Description | NTC Thermistor 200k Axial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 200k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±2% | |
B0/50 | - | |
B25/50 | 3450K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 250°C | |
Power - Max | 25 mW | |
Length - Lead Wire | 1.02" (26.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Base Product Number |